0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C104K9PACTU

DigiKey Part Number
399-C0402C104K9PACTUTR-ND - Tape & Reel (TR)
399-C0402C104K9PACTUCT-ND - Cut Tape (CT)
399-C0402C104K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C104K9PACTU
Description
CAP CER 0.1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104K9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (54)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C104J4RACTUKEMET231 238399-C0402C104J4RACTUCT-ND€ 0,40000Upgrade
C0402C104J8RACTUKEMET28 886399-C0402C104J8RACTUCT-ND€ 0,40000Upgrade
C0402C104K3PAC7411KEMET46 856399-C0402C104K3PAC7411CT-ND€ 0,10000Upgrade
C0402C104K4RAC7411KEMET277 279399-C0402C104K4RAC7411CT-ND€ 0,10000Upgrade
C0402C104K4RALTUKEMET163 410399-C0402C104K4RALTUCT-ND€ 0,43000Upgrade
In-Stock: 62 122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03000€ 0,30
50€ 0,02000€ 1,00
100€ 0,01710€ 1,71
500€ 0,01218€ 6,09
1 000€ 0,01070€ 10,70
2 500€ 0,00913€ 22,82
5 000€ 0,00819€ 40,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00742€ 74,20
20 000€ 0,00678€ 135,60
30 000€ 0,00646€ 193,80
50 000€ 0,00611€ 305,50
70 000€ 0,00590€ 413,00
100 000€ 0,00571€ 571,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760