Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C104K9PALTU | |
|---|---|
DigiKey Part Number | 399-C0402C104K9PALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C104K9PALTU |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104K9PALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104K9PAC7411 | KEMET | 0 | 399-C0402C104K9PAC7411TR-ND | € 0,00582 | Parametric Equivalent |
| C0402C104K9PACTU | KEMET | 62 122 | 399-C0402C104K9PACTUCT-ND | € 0,08000 | Parametric Equivalent |
| 04026D104KAT2A | KYOCERA AVX | 303 711 | 478-7884-1-ND | € 0,08000 | Parametric Equivalent |
| 0402X104K6R3CT | Walsin Technology Corporation | 3 051 | 1292-1367-1-ND | € 0,08000 | Parametric Equivalent |
| C1005X5R0J104K050BA | TDK | 317 124 | 445-1266-1-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,18383 | € 1 838,30 |
| Unit Price without VAT: | € 0,18383 |
|---|---|
| Unit Price with VAT: | € 0,22427 |








