0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X104K6R3CT

DigiKey Part Number
1292-1367-2-ND - Tape & Reel (TR)
1292-1367-1-ND - Cut Tape (CT)
1292-1367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402X104K6R3CT
Description
CAP CER 0.1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X104K6R3CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04026D104KAT2AKYOCERA AVX249 401478-7884-1-ND€ 0,08000Parametric Equivalent
C0402C104K9PACTUKEMET62 122399-C0402C104K9PACTUCT-ND€ 0,08000Parametric Equivalent
C1005X5R0J104K050BATDK307 114445-1266-1-ND€ 0,08000Parametric Equivalent
CC0402KRX5R5BB104YAGEO654 550311-3340-1-ND€ 0,08000Parametric Equivalent
GMC04X5R104K6R3NTCal-Chip Electronics, Inc.10 0004713-GMC04X5R104K6R3NTCT-ND€ 0,08000Parametric Equivalent
In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,00900€ 0,09
50€ 0,00580€ 0,29
100€ 0,00480€ 0,48
500€ 0,00326€ 1,63
1 000€ 0,00279€ 2,79
2 500€ 0,00229€ 5,72
5 000€ 0,00199€ 9,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00175€ 17,50
20 000€ 0,00155€ 31,00
30 000€ 0,00145€ 43,50
50 000€ 0,00134€ 67,00
70 000€ 0,00127€ 88,90
100 000€ 0,00121€ 121,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760