
M68EVB912E128 | |
|---|---|
DigiKey Part Number | M68EVB912E128-ND |
Manufacturer | |
Manufacturer Product Number | M68EVB912E128 |
Description | MC9S12E128/MC9S12E64 EVAL BRD |
Customer Reference | |
Detailed Description | MC9S12E128, MC9S12E64 HCS12 HCS12 MCU 8-Bit Embedded Evaluation Board |
Category | Type MCU 8-Bit |
Mfr | Core Processor HCS12 |
Series | Utilized IC / Part MC9S12E128, MC9S12E64 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s), Cable(s), Power Supply |



