Similar

MC9S12E128VFUE | |
|---|---|
DigiKey Part Number | MC9S12E128VFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12E128VFUE |
Description | IC MCU 16BIT 128KB FLASH 80QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.35V ~ 2.75V |
Part Status Active | Data Converters A/D 16x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HCS12 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-QFP (14x14) |
Connectivity EBI/EMI, I2C, SCI, SPI | Package / Case 80-QFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 60 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC9S12E128MFUE | NXP USA Inc. | 0 | MC9S12E128MFUE-ND | € 29,12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | € 20,15414 | € 8 464,74 |
| Unit Price without VAT: | € 20,15414 |
|---|---|
| Unit Price with VAT: | € 24,58805 |


