
MC9S12E32CFUE | |
|---|---|
DigiKey Part Number | MC9S12E32CFUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S12E32CFUE |
Description | IC MCU 16BIT 32KB FLASH 80QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.35V ~ 2.75V |
Part Status Active | Data Converters A/D 16x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor HCS12 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 80-QFP (14x14) |
Connectivity EBI/EMI, I2C, SCI, SPI | Package / Case 80-QFP |
Peripherals POR, PWM, WDT | Base Product Number |
Number of I/O 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | € 13,84969 | € 5 816,87 |
| Unit Price without VAT: | € 13,84969 |
|---|---|
| Unit Price with VAT: | € 16,89662 |



