HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)
112-LQFP Series

MC9S12E64CPVE

DigiKey Part Number
MC9S12E64CPVE-ND
Manufacturer
Manufacturer Product Number
MC9S12E64CPVE
Description
IC MCU 16BIT 64KB FLASH 112LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 112-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.35V ~ 2.75V
Part Status
Active
Data Converters
A/D 16x10b; D/A 2x8b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
HCS12
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
112-LQFP (20x20)
Connectivity
EBI/EMI, I2C, SCI, SPI
Package / Case
112-LQFP
Peripherals
POR, PWM, WDT
Base Product Number
Number of I/O
92
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 25,12000€ 25,12
10€ 20,26600€ 202,66
25€ 19,05320€ 476,33
100€ 17,72050€ 1 772,05
300€ 16,97733€ 5 093,20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 25,12000
Unit Price with VAT:€ 30,64640