Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMK5154K50J01L16.5TA18 | |
|---|---|
DigiKey Part Number | 399-MMK5154K50J01L16.5TA18TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MMK5154K50J01L16.5TA18 |
Description | 150NF5 10%V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 30V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMK5104K50J01L16.5TA18 | KEMET | 4 110 | 399-MMK5104K50J01L16.5TA18CT-ND | € 0,43000 | Parametric Equivalent |
| MMK5104K63J01L16.5TA18 | KEMET | 17 547 | 399-MMK5104K63J01L16.5TA18CT-ND | € 0,43000 | Parametric Equivalent |
| MMK5104K63J01L16.5TR18 | KEMET | 221 | 399-MMK5104K63J01L16.5TR18CT-ND | € 0,43000 | Parametric Equivalent |
| MMK5104K63J01L4BULK | KEMET | 12 858 | 399-5440-ND | € 0,43000 | Parametric Equivalent |
| MMK5154K63J01L16.5TA16 | KEMET | 0 | 399-MMK5154K63J01L16.5TA16TB-ND | € 0,24371 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | € 0,11600 | € 1 044,00 |
| Unit Price without VAT: | € 0,11600 |
|---|---|
| Unit Price with VAT: | € 0,14152 |






