
MMK5104K63J01L16.5TR18 | |
|---|---|
DigiKey Part Number | 399-MMK5104K63J01L16.5TR18TR-ND - Tape & Reel (TR) 399-MMK5104K63J01L16.5TR18CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMK5104K63J01L16.5TR18 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MMK5104K63J01L16.5TR18 Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F612JF104K100L | KEMET | 4 490 | 399-F612JF104K100LCT-ND | € 0,35000 | Parametric Equivalent |
| MMK5104K100J01L16.5TR18 | KEMET | 146 | 399-MMK5104K100J01L16.5TR18CT-ND | € 0,43000 | Parametric Equivalent |
| MMK5104K100J01L4BULK | KEMET | 8 752 | 399-MMK5104K100J01L4BULK-ND | € 0,43000 | Parametric Equivalent |
| MMK5104K63J01L16.5TA18 | KEMET | 17 547 | 399-MMK5104K63J01L16.5TA18CT-ND | € 0,43000 | Parametric Equivalent |
| MMK5104K63J01L4BULK | KEMET | 12 858 | 399-5440-ND | € 0,43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26300 | € 2,63 |
| 50 | € 0,19680 | € 9,84 |
| 100 | € 0,17660 | € 17,66 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52460 |

