
168104K50A-F | |
|---|---|
DigiKey Part Number | 168104K50A-F-ND |
Manufacturer | |
Manufacturer Product Number | 168104K50A-F |
Description | CAP FILM 0.1UF 10% 50VDC RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168104K50A-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 30V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0104J289 | TDK | 45 507 | 495-B32529C0104J289CT-ND | € 0,26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,37000 | € 1,37 |
| 10 | € 0,90900 | € 9,09 |
| 50 | € 0,72620 | € 36,31 |
| 100 | € 0,66960 | € 66,96 |
| 500 | € 0,57404 | € 287,02 |
| 1 000 | € 0,54446 | € 544,46 |
| 2 500 | € 0,51322 | € 1 283,05 |
| 5 000 | € 0,49438 | € 2 471,90 |
| Unit Price without VAT: | € 1,37000 |
|---|---|
| Unit Price with VAT: | € 1,67140 |

