185104K50RAB-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 4 995
Unit Price: € 1,85000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3 735
Unit Price: € 1,37000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4 599
Unit Price: € 1,37000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 4 360
Unit Price: € 1,58000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,61256
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,61256
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,51811
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,50208
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 3 645
Unit Price: € 1,02000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,51811
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,58901
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: € 0,58901
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 4 887
Unit Price: € 1,37000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 3 304
Unit Price: € 1,27000
Datasheet
0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185104K50RAB-F

DigiKey Part Number
185104K50RAB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185104K50RAB-F
Description
CAP FILM 0.1UF 10% 50VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 30V 50V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185104K50RAB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.256" (6.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
30V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
50V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
168104J100H-FCornell Dubilier Knowles4 995338-3522-ND€ 1,85000Upgrade
168104J50A-FCornell Dubilier Knowles3 735338-3261-ND€ 1,37000Upgrade
168104J63A-FCornell Dubilier Knowles4 599338-3262-ND€ 1,37000Upgrade
168104K100H-FCornell Dubilier Knowles4 360338-3263-ND€ 1,58000Upgrade
185104J100RHA-FCornell Dubilier Knowles0185104J100RHA-F-ND€ 0,61256Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,50625€ 2 531,25
Unit Price without VAT:€ 0,50625
Unit Price with VAT:€ 0,61763