
R507-104-000 | |
|---|---|
DigiKey Part Number | R507-104-000-ND |
Manufacturer | |
Manufacturer Product Number | R507-104-000 |
Description | PANEL INTERNAL 2MM ZINC PLATED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal Panel, Inner Gray |
Datasheet | Datasheet |
EDA/CAD Models | R507-104-000 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products R100, R101, R102 Series |
Series | Color Gray |
Packaging Bulk | Material Metal |
Part Status Active | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,51000 | € 34,51 |
| Unit Price without VAT: | € 34,51000 |
|---|---|
| Unit Price with VAT: | € 42,10220 |



