Image for R101-104-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R101-104-000

DigiKey Part Number
R101-104-000-ND
Manufacturer
Manufacturer Product Number
R101-104-000
Description
BOX ALUM GRAY 7.87"L X 3.94"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Split Sides 7.874" L x 3.937" W (200.00mm x 100.00mm) X 3.150" (80.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides
Mfr
Material
Series
Color
Gray
Packaging
Box
Features
PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
7.874" L x 3.937" W (200.00mm x 100.00mm)
Weight
2 lbs (907.2 g)
Height
3.150" (80.00mm)
Base Product Number
Area (L x W)
31.0in² (200cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 2
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 143,22000€ 143,22
Manufacturers Standard Package
Unit Price without VAT:€ 143,22000
Unit Price with VAT:€ 174,72840