
R102-104-000 | |
|---|---|
DigiKey Part Number | R102-104-000-ND |
Manufacturer | |
Manufacturer Product Number | R102-104-000 |
Description | BOX ALUM GRAY 7.87"L X 3.94"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 7.874" L x 3.937" W (200.00mm x 100.00mm) X 2.126" (54.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Gray |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 7.874" L x 3.937" W (200.00mm x 100.00mm) | Weight 2 lbs (907.2 g) |
Height 2.126" (54.00mm) | Base Product Number |
Area (L x W) 31.0in² (200cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 165,87000 | € 165,87 |
| Unit Price without VAT: | € 165,87000 |
|---|---|
| Unit Price with VAT: | € 202,36140 |




