Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
Overview

The TXLN series of encased power supplies has been designed for a wide range of cost-critical applications. They feature a low-profile metal case and screw terminal block connection that makes them easy to install in any equipment. These power supplies have universal AC input and comply with European EMC standards and the low-voltage directive (LVD) with safety approvals to the latest IEC/EN/UL 62368-1 standards. Key features of this series include compact metal enclosures, +/-10% output voltage adjustment, and isolated single and dual output models, as well as active power factor correction on all models starting at 150 W and higher. Efficiencies are rated up to 91% with convection-cooled designs up to 200 W and fan-cooled models from 320 W to 960 W. These products also include EMC/EMI compliance to EN 61000-6-3 and EN 61000-6-1, as well as compliance to EN 61000-3-2 for both conducted and radiated emissions.

PTM Veröffentlicht am: