Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List
TXLN 750

The 750 W models come in a 10.83” x 4.92” x 2.48” fan-cooled package with three single output voltages of 12 to 48 VDC, while the 960 W models are in the same footprint and available in four single output voltages from 12 to 48 VDC. These models also feature active PFC of greater than 0.95, remote on/off, remote sense, power OK signal, 12 V standby, and current sharing up to three units.

PTM Veröffentlicht am: