Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
TMDC 20

In addition to the TMDC 06 and 10 series, TRACO also offers three higher power modules which include 20, 40, and 60 W units. The 20 W TMDC 20 series is available with inputs of 9 to 36 and 18 to 75 VDC. The available output voltages are 5.1, 12, 24, and 48 VDC and efficiencies of 89% to 91%, depending on the model. Key features include a 3.78 x 2.13 x 0.92” footprint, I/O isolation of 2500 VDC, and an extended full power operating temperature range of -40°C to +85°C.

PTM Veröffentlicht am: