Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Overview

The TMDC 06 and TMDC 10 series are the latest additions to TRACO Power’s existing TMDC line of industrial DC/DC chassis mount modules. The TMDC product families cover five power levels from 6 to 60 W. The 6 and 10 W DC/DC power modules were designed for industrial applications which require low-power DC conversion with chassis mounting capability and are ruggedized for more challenging environments. Features include a wide 4:1 input range, extended operating temperatures of -40 to +80°C without derating, input to output isolation of 3,000 VDC, and designed to protect against overload, undervoltage, and short circuit conditions. The modules are equipped with integrated filters to meet Class A for EN 55032 for conducted and radiated emissions, eliminating the need for external components as well as meeting EN 55035 for immunity.

PTM Veröffentlicht am: