Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
THM-Slide7

The featured product in the THM family is the THM-30WI series with two ultra-wide input voltage ranges covering 9 to 36VDC or 18 to 75VDC and a variety of single and dual output configurations. The THM-30WI has increased output power with 30W in a 2” x 1” package, making it a solution that can help solve higher power requirement challenges. Featuring efficiencies of up to 90%, full output power from -40°C to 55°C and an operating temperature range from -40°C to 80°C, this series provides low ripple and noise characteristics and overvoltage, overcurrent and short-circuit protection. TRACO Power is committed to manufacturing high performance and high reliability products as demonstrated by the 5 year warranty and a calculated MTBF of greater than 1.1 million hours according MIL-HDBK-217F at 25°C ground benign.

PTM Veröffentlicht am: