Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
THM-Slide4

The entire range of THM Series products boast a long list of features that allows for very high performance in medical DC/DC applications. The THM Series is a range of medical DC/DC converter families covering 3, 6, 10, 15, 20, and 30W power platforms with IEC/EN/ES-60601-1 3rd Edition safety approvals. These parts exceed the 2xMOPP requirement with an input to output isolation of 5000VACrms rated for a 250VACrms working voltage and have a reinforced or double insulation system along with a minimum 8mm creepage distance. The THM Series also touts a low leakage current of less than 2.5µA. The product family has EMC compliance to the IEC-60601-1 4th Edition and meets EN55032 Class A for EMI along with a Risk Management file according to ISO-14971.

PTM Veröffentlicht am: