Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Sitara AM335x ARM Cortex -A8 Microprocessors Slide 2

AM335x ARM Cortex-A8 MPUs offer the following features and benefits: enable more functionality while keeping ARM9 prices and power levels; less than 7 mW standby and 700 mW active (600 mHz device) with flexible power options, integrated 3D graphics, LCD and touch screen controller, Gigabit Ethernet, USB, CAN, LPDDR/DDR2/DDR3; and packaging options which enable four-layer PCB design. Get to market in six months with easy and affordable development tools; an open source platform -- BeagleBone from BeagleBoard.org -- full development kit with 7” LCD screen, wireless connectivity, and a FREE, complete SDK with Android, Linux, StarterWare™ to enable programming like a microcontroller, and multiple, compatible 3P RTOS and security solutions (downloadable from the TI website).

PTM Veröffentlicht am: