Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Product List
MSP430 for Utility Metering Solutions Slide 9

This slide highlights some of the key features of the MSP430. It is a low power, high performance, 16-bit microcontroller, capable of 0.1 µA during power down and 0.8 µA in standby mode. The MSP430 can operate at up to 25 MHz with a start-up clock time of less than 6 µs. It supports Flash memory of up to 256kB, and up to 16kB of RAM. Many MSP430s come integrated with an LCD driver which can display up to three hundred and twenty segments. Also, there is a powerful analog front-end and good analog integration to complete a System-on-Chip solution. Many low power peripherals are available that boost performance as needed. Finally, the MSP430 has multiple communication peripherals to support different communication protocols, integrated real-time clock with temperature compensation, and an embedded emulation for debug.

PTM Veröffentlicht am: