Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Product List
Solutions for PLC I/O Modules Slide 16

Shown here are precision operational amplifiers that provide PLC I/O module designers the benefits of signal linearity, high input dynamic range, accuracy, noise immunity and low power. The OPA365 uses a zero crossover topology to provide excellent total harmonic distortion, 100 dBCMRR, rail to rail I/O and very low noise (4.5 nv/sq.rt. Hz). The INA333 is a zero drift instrumentation amplifier. It needs a max supply current of 75 µA and incorporates input EMI filters. The DAC87x8 family of bipolar D/A converters provides a wide output range of +/-15.5 V with a fast 10 µS settling time, good INL and low glitch energy. In addition 12/14/16 bit options are available. Finally, TI’s E2E community, an engineer to engineer based forum, is an excellent support resource. Please visit through www.ti.com.

PTM Veröffentlicht am: