Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
Eurostyle Terminal Blocks Slide 16

Industries such as motor control, starters, and variable frequency drive manufacturers are often looking for high current products. As manufacturers try to meet these needs, new products such as the ones shown here have been introduced. These products help provide a termination point for currents ranging from 30 up to 125A per circuit. In addition to these applications there are other industries, such as lighting, which are challenged with the need for higher voltage connections. Terminal block manufacturers are responding by offering more products which are UL rated for up to 600V.

PTM Veröffentlicht am: