Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
GWS500-Slide12

This plot shown here demonstrates the high efficiency of the 48V output GWS500, peaking at 91% at 230VAC input. The average efficiency is calculated by using measurements made at 25%, 50%, 75% and 100% load and this is achieved by having a flat efficiency characteristic. This is important as most users do not operate the power supply at full load.

PTM Veröffentlicht am: