Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Product List
open.Audio Algorithms and Hardware Slide 11
The demonstration shown in the image is based on four coupon boards in a matrix implementation (2x2). The mic itself is omnidirectional. With the demo it is possible to perform beamforming to select a voice or sound in one specific direction. This algorithm, based on four mics achieves a beam selectivity of about 45°. With the same hardware and the library for sound localization, the angle of arrival of the audio signal can be detected.
PTM Veröffentlicht am: