Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Low Offset and Low Noise CMOS Op Amp Image of ROHM's Low Offset Low Noise Graph

Here is a CMOS op amp series featuring low noise and low input offset voltage. These high-accuracy op amps provide good all-around performance. The LMR180x series achieves class-leading low noise. The bias current is also low since it is a CMOS type, making these products easy to use for customers. The TLR377 and TLR376 series are CMOS rail-to-rail products that support a wide range of applications. They are characterized by low temperature dependence of the input offset voltage. The maximum temperature drift of the input offset voltage is 4.0 uV/ºC. Regarding temperature drift, few competitors offer a MAX guarantee. This is a selling point of these products.

PTM Veröffentlicht am: