Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Part Comparison
This chart is a comparison of similar parts with similar values from each of the 3 main types of aluminums. The comparison is for parts with ratings of: 125°C, 35 V, and a case size of 10 x 10 mm. The hybrid and the polymer have a slightly higher capacitance than the lytic at 270 µF. The hybrid and polymers have a much lower ESR. The lytic and the hybrid have better leakage current ratings. The hybrid ripple current is better than a lytic but slightly lower than the polymer. Finally, the polymer and hybrid have longer life ratings than the lytic.
PTM Veröffentlicht am: