Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Product List
Example Hybrid
The hybrid is a great choice because it offers: Lower ESR (60% improvement), a ripple current safety margin that is double the requirement (4 UCZ’s rated at 1080 mA, a single GYA is rated at 2000 mA, and the requirement was 1000 mA), and a board level cost reduction by going from using 4 parts to only one.
PTM Veröffentlicht am: