Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MCU-Slide19

The PIC32 family has well over 100 products built around the MIPS M4K core running at 80MHz. The five deep pipeline achieves a throughput of 1.56 DMIPS/MHz. The PIC32 offers up to 512KB Flash memory in addition to 32KB RAM. DMA control is provided for all peripherals and multiple channels of ADCs, UARTs, SPI, I²C, and USB OTG are available. Finally, the onboard 16-bit Parallel Master Port (PMP) allows for easy communications to 16-bit peripheral devices such as QVGA graphics panels.

PTM Veröffentlicht am: