Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Slide 32 Slide 33 Product List
MCU-Slide18

The PIC32 family features a MIPS M4K core that runs at 80 MIPs with a dual set of thirty-two, 32-bit registers. These two sets of registers can be swapped, one set to another in a single cycle. This operation is very useful and achieves faster interrupt handling. The core also has a 32-bit hardware multiply and divide module. Its ALU has a 32-bit five stage pipeline for faster operation, as well as a DMA. All common peripherals offered on other PIC products are also available on the PIC32.

PTM Veröffentlicht am: