Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
discretepower-vs-module-slide8

Renesas' ISL8203M DC/DC power module simplifies power supply design for FPGAs, ASICs, microprocessors, DSPs, and other POL systems. The ISL8203M is a complete power system in an encapsulated module that includes a PWM controller, synchronous switching MOSFETs, inductors, and passive components to build a power supply supporting an input voltage range of 2.85V to 6V. With an adjustable output voltage between 0.8V and 5V, the user is able to use one device to build a single 6A or dual output 3A power supply. 

PTM Veröffentlicht am: