Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Product List
discretepower-vs-module-slide19

When the outputs are connected by jumpers, a combined 6A output is configured with a single regulated output voltage. The efficiency curves on this slide are from a single output of 6A. Like the previous slide at 3A, the graphs show the efficiency for each combination of output voltage and load current. For example, if the customer’s requirement is an input voltage of 3.3V and an output voltage of 1.5V at 5.0A, the expected efficiency will be 81%. Similarly, with an input of +5V, if a customer uses an input voltage of 5V and has an output voltage requirement of 2.5V at 6.0A, the expected efficiency would be 86%.

PTM Veröffentlicht am: