Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
DigitalPower-Slide12

The Renesas ISL28023 is a full featured digital power monitor offering high performance. It offers specifications such as a maximum Vos of 50µV, minimum CMRR of 116 dB, and a 16-bit ADC for <0.05% maximum measurement error. ISL28023 offers full industrial operating temperature range (-40°C to 125°C) and a human body model (HBM) ESD rating of 6kV. It is suitable for various applications similar to ISL28022, but this is also ideal for telecom/datacom and router/server applications. 

PTM Veröffentlicht am: