Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
barracuda qbvw033
The quarter brick Barracuda converter incorporates digital control, synchronous rectification technology, and innovative packaging to achieve efficiency reaching 96% peak at 12 VDC, thus eliminating the need for a heat sink in many applications. The module operates over an input voltage range from 36 to 75 VDC and provides a single regulated output. The output is fully isolated from the input, allowing for versatile polarity configurations and grounding connections. Built-in filtering for both input and output also minimizes the need for external filtering.
PTM Veröffentlicht am: