Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
ft311d hardware support
The UMFT311EV is a development module for the FT311D. The module allows for selection of each FT311D interfaces: GPIO, UART, PWM, I²C Master, SPI Slave, or SPI Master. The module provides a USB type A connector with power switch to control the 5 V supply to the USB port. The UMFT311GP is a PCB with 8 buttons and 8 LEDs. It may be plugged into an FT311D development board to test GPIO operation. The module also has a power socket to accept 5 VDC, allowing power for the FT311D via an onboard 3.3 V regulator and the connected Android device.
PTM Veröffentlicht am: