Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Product List
ft311d specs
The FT311D features include: Interface configuration via 3 mode select pins; Basic UART function of Rx, Tx, RTS, CTS with Tx Active; 4 PWM channels; Host stack, class driver, Open Accessory driver, and IP bridging functionality; 3.3 V single supply with 5 V tolerant I/O; 32 pin LQFP or QFN footprint; Extended temperature range of -40°C to +85°C. In addition, extensive FT311D development support is available, including development hardware, applications, white-paper, and datasheets.
PTM Veröffentlicht am: