Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Slide 26 Slide 27 Slide 28 Slide 29 Slide 30 Slide 31 Product List
Slide5

Power switches are generally large robust devices intended to directly control line voltages, 110-220 VAC. As the name implies, they have substantial contacts, which allows them to act as the control switch for higher-power applications. This is usually the main front panel power switch for the device. Mechanical latching is also normal, along with indicator light options.  Rocker-type or pushbutton actuators are the most common, and since these are intended to control line voltage, agency safety certifications are necessary. Low life cycle ratings of 6,000 to 10,000 are typical.

PTM Veröffentlicht am: