Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
IPSwitches-Slide16

The CW GPB Series push button sealed switch is IP rated up to IP67 and is available in a wide selection of terminals, colors and illumination options. The switches are RoHS compliant and are available in momentary and maintained contact versions in SPST and SPDT, with DP functions also available. The switch insulating materials are UL rated to UL:94 V2.

PTM Veröffentlicht am: