Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
IPSwitches-Slide15

CW GTS series sealed toggle switches are ideal for a wide range of applications: appliances, watercraft, off road, automotive, marine and many others. Rated up to IP56, the GTS toggle switches are electrically rated up to 20A @ 277VAC. The switches are RoHS compliant and are available in momentary and maintained contact versions in SPST and SPDT, with DP functions also available.  The switch insulating materials are UL rated to UL:94 V2. Termination options include quick connect, solder and threaded terminal. CW also offers metal or plastic levers with various optional indicator plates and rubber boots available.

PTM Veröffentlicht am: