Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
A6211-Slide3

As LED power increases, driver capabilities needs to keep pace. The A6211 expands efficient LED lighting technology into many markets. The IC is applicable to MR16 track lighting applications where it enables direct plug into the 12V rail. By offering a wide input voltage range of 6V to 48V, the device also allows for fluorescent replacement designs, CCFL replacement in scanners, display case lighting, spot light applications, 28V aircraft interior lighting, infrared cameras, and several others. The A6211’s 3A capability enables use of the latest in high current HBLEDs and infrared flash technologies.

PTM Veröffentlicht am: