Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
A6211-Slide10

In summary, the A6211 is a versatile product that offers an effective solution for powering efficient LEDS. Designers may need to replace heat generating, power consuming, halogen and filament style bulbs in applications, such as MR16 track lighting. The A6211 solution targets these applications and is able to plug right into the 12V track and can efficiently step the rail voltage down to accommodate the LED voltage level. The 48V DC maximum input voltage expands markets into aircraft and military 28V DC applications while providing an efficient voltage step down. Solar power and off grid residents can now bypass the inverter and power home lighting directly from the solar panels and/or battery by taking advantage of the A6211’s wide input voltage range. This device allows manufacturers to take advantage of advances in LED technology in applications such as scanners and other imaging products. A simple yet powerful demo board lets users get started quickly on their designs and the available Gerber files ease layout and integration efforts.

PTM Veröffentlicht am: