Bridge Rectifiers

Results: 7 118
Stocking Options
Environmental Options
Media
Exclude
7 118Results

Showing
of 7 118
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Type
Technology
Voltage - Peak Reverse (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Current - Reverse Leakage @ Vr
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
HDS10M-13
BRIDGE RECT 1PHASE 1KV 1A HDS
Diodes Incorporated
38 849
In Stock
1 : € 0,34000
Cut Tape (CT)
3 000 : € 0,07259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
950 mV @ 500 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
HDS
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 600V 1A
Bourns Inc.
20 262
In Stock
1 : € 0,35000
Cut Tape (CT)
5 000 : € 0,09208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
1 V @ 1 A
5 µA @ 600 V
-55°C ~ 175°C (TJ)
-
-
Surface Mount
Chip, Concave Terminals
-
TO-269AA, 4-BESOP
BRIDGE RECT 1P 600V 500MA MBS-1
MCC (Micro Commercial Components)
51 385
In Stock
1 : € 0,36000
Cut Tape (CT)
3 000 : € 0,07880
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
500 mA
1 V @ 400 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
MBS-1
MB10S-13
BRIDGE RECT 1PHASE 1KV 800MA MBS
Diodes Incorporated
12 986
In Stock
1 : € 0,37000
Cut Tape (CT)
3 000 : € 0,07859
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
800 mA
1.1 V @ 800 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
MBS
DB207S
BRIDGE RECT 1PHASE 1KV 1A DB-S
SMC Diode Solutions
34 018
In Stock
1 : € 0,38000
Cut Tape (CT)
1 500 : € 0,09049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DB-S
31-DF-M
BRIDGE RECT 1PHASE 200V 1A DFM
Diodes Incorporated
50 290
In Stock
1 : € 0,48000
Tube
-
Tube
Active
Single Phase
Standard
200 V
1 A
1.1 V @ 1 A
10 µA @ 200 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
MINI-DIP Pkg
BRIDGE RECT 1P 200V 800MA 4-DIP
Diodes Incorporated
32 901
In Stock
1 : € 0,49000
Cut Tape (CT)
3 000 : € 0,10777
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Single Phase
Standard
200 V
800 mA
1 V @ 400 mA
5 µA @ 200 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-MiniDIP
31-DF-M
BRIDGE RECT 1PHASE 400V 1A DFM
Diodes Incorporated
119 953
In Stock
23 250
Factory
1 : € 0,50000
Tube
-
Tube
Active
Single Phase
Standard
400 V
1 A
1.1 V @ 1 A
10 µA @ 400 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
MB2S
BRIDGE RECT 1P 200V 500MA 4-SOIC
onsemi
43 602
In Stock
1 : € 0,52000
Cut Tape (CT)
3 000 : € 0,11867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
200 V
500 mA
1 V @ 500 mA
5 µA @ 200 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
LMB26S-TP
BRIDGE RECT 1P 600V 1A LMBS-1
MCC (Micro Commercial Components)
41 422
In Stock
1 : € 0,52000
Cut Tape (CT)
5 000 : € 0,11117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
950 mV @ 400 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
LMB26S-TP
BRIDGE RECT 1PHASE 1KV 1A LMBS-1
MCC (Micro Commercial Components)
35 539
In Stock
1 : € 0,52000
Cut Tape (CT)
5 000 : € 0,11117
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
950 mV @ 400 mA
5 µA @ 1000 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
LMBS-1
MB8S
BRIDGE RECT 1P 800V 500MA 4-SOIC
onsemi
23 166
In Stock
174 000
Factory
1 : € 0,53000
Cut Tape (CT)
3 000 : € 0,12170
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
800 V
500 mA
1 V @ 500 mA
5 µA @ 800 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
MB4S
BRIDGE RECT 1P 400V 500MA 4-SOIC
onsemi
37 885
In Stock
1 : € 0,54000
Cut Tape (CT)
3 000 : € 0,12447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
500 mA
1 V @ 500 mA
5 µA @ 400 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
DF-S
BRIDGE RECT 1PHASE 50V 1A DF-S
Diodes Incorporated
16 826
In Stock
1 : € 0,54000
Cut Tape (CT)
1 500 : € 0,13258
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
50 V
1 A
1.1 V @ 1 A
10 µA @ 50 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DF-S
MB1S
BRIDGE RECT 1P 100V 500MA 4-SOIC
onsemi
28 168
In Stock
1 : € 0,55000
Cut Tape (CT)
3 000 : € 0,12663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
100 V
500 mA
1 V @ 500 mA
5 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
CD-MBL_DF_HD
BRIDGE RECT 1PHASE 1KV 1A
Bourns Inc.
19 254
In Stock
1 : € 0,57000
Cut Tape (CT)
5 000 : € 0,12255
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1 V @ 1 A
5 µA @ 1000 V
-55°C ~ 175°C
-
-
Surface Mount
Chip, Concave Terminals
-
DF-S
BRIDGE RECT 1PHASE 400V 1A DF-S
Diodes Incorporated
5 129
In Stock
1 : € 0,57000
Cut Tape (CT)
1 500 : € 0,13925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
1 A
1.1 V @ 1 A
10 µA @ 400 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DF-S
MDB6S
BRIDGE RECT 1P 600V 1A 4MICRODIP
onsemi
52 198
In Stock
1 : € 0,63000
Cut Tape (CT)
5 000 : € 0,13774
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
1 A
1.1 V @ 1 A
10 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
4-MicroDIP/SMD
MBS 4 SMD
BRIDGE RECT 1PHASE 60V 2A MBS
SMC Diode Solutions
23 380
In Stock
1 : € 0,63000
Cut Tape (CT)
3 000 : € 0,14684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
60 V
2 A
700 mV @ 2 A
100 µA @ 60 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
MBS
MB6S
BRIDGE RECT 1P 600V 500MA 4-SOIC
onsemi
183 317
In Stock
708 000
Factory
1 : € 0,64000
Cut Tape (CT)
3 000 : € 0,14848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
600 V
500 mA
1 V @ 500 mA
5 µA @ 600 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-269AA, 4-BESOP
4-SOIC
31-DF-M
BRIDGE RECT 1PHASE 1KV 1A DFM
Diodes Incorporated
39 072
In Stock
1 : € 0,64000
Tube
-
Tube
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
10 µA @ 1000 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-EDIP (0.300", 7.62mm)
DFM
DF-S
BRIDGE RECT 1P 400V 1.5A DF-S
Diodes Incorporated
10 202
In Stock
1 : € 0,64000
Cut Tape (CT)
1 500 : € 0,15866
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
400 V
1.5 A
1.1 V @ 1.5 A
10 µA @ 400 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DF-S
MBS 4 SMD
BRIDGE RECT 1PHASE 100V 2A MBS
SMC Diode Solutions
12 914
In Stock
1 : € 0,65000
Cut Tape (CT)
3 000 : € 0,15393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Schottky
100 V
2 A
850 mV @ 2 A
50 µA @ 100 V
-55°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
MBS
DF-S
BRIDGE RECT 1PHASE 1KV 1A DF-S
Diodes Incorporated
23 416
In Stock
1 : € 0,68000
Cut Tape (CT)
1 500 : € 0,17139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Single Phase
Standard
1 kV
1 A
1.1 V @ 1 A
10 µA @ 1000 V
-65°C ~ 150°C (TJ)
-
-
Surface Mount
4-SMD, Gull Wing
DF-S
31-KBP
BRIDGE RECT 1PHASE 600V 1.5A KBP
Diodes Incorporated
16 971
In Stock
1 : € 0,71000
Tube
-
Tube
Active
Single Phase
Standard
600 V
1.5 A
1.1 V @ 1.5 A
5 µA @ 600 V
-65°C ~ 150°C (TJ)
-
-
Through Hole
4-SIP, KBP
KBP
Showing
of 7 118

What is a bridge rectifier?


A bridge rectifier is a circuit that uses four diodes to steer both halves of an AC waveform so the load sees a single polarity. In other words, it turns alternating current into pulsating DC without needing a center-tapped transformer. The diodes conduct in pairs, flipping the negative half-cycle so current flow through the load always goes in the same direction. Compared with a half wave rectifier, a bridge uses both half-cycles, giving higher average DC voltage and lower ripple voltage for the same line frequency. It doesn’t eliminate losses (two diodes are always in the conduction path) but it makes better use of the input waveform and improves output quality. A capacitor placed across the load resistor acts as a filter, smoothing the pulsating output into a more usable DC supply.

Ratings and Thermal Limits
Rectifier selection starts with voltage, current, and thermal limits. The peak reverse voltage rating must exceed the maximum AC input, including transients. Current rating must cover both steady-state load and startup surge. Inrush current, especially with large filter capacitors, depends heavily on transformer impedance and capacitance, so a single datasheet number doesn’t tell the whole story. Thermally, two diodes conduct each half-cycle, so the bridge loses roughly: P ≈ 2 × V_F × I_load This is a useful first estimate, not the final answer. Forward voltage varies with temperature and current, and capacitor-input supplies create high peak currents rather than smooth DC. That means real dissipation can be worse than expected. Don’t stop at steady-state calculations - repeated heating and cooling cycles can fatigue solder joints and internal connections, especially in high-power or poorly cooled designs.

Ripple, Efficiency, and Line Effects
For a capacitor-input filter, a rough estimate of ripple voltage is: V_ripple ≈ I_load / (fC) where f is twice the AC frequency for a full wave rectifier. This assumes relatively constant load current. Real loads are often dynamic, so measured ripple is usually higher. Efficiency depends heavily on output voltage. In low-voltage supplies, the fixed diode drop becomes a large percentage of the total output, which is why designers often use Schottky diodes or synchronous rectification in those cases. A bridge feeding a capacitor also does not draw a smooth sine-wave current from the source. It pulls current in short, high peaks. That creates harmonics, degrades power factor, and can introduce noise or stress upstream components. In higher-power systems, this behavior often drives the need for additional filtering or power-factor correction.