
RC0603FR-074R02L | |
|---|---|
DigiKey Part Number | 311-4.02HRTR-ND - Tape & Reel (TR) 311-4.02HRCT-ND - Cut Tape (CT) 311-4.02HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-074R02L |
Description | RES 4.02 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-074R02L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-074R02L | YAGEO | 3 763 | 13-AC0603FR-074R02LCT-ND | € 0,08000 | Similar |
| CRCW06034R02FNEA | Vishay Dale | 18 028 | 541-CRCW06034R02FNEACT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02360 | € 0,59 |
| 50 | € 0,01920 | € 0,96 |
| 100 | € 0,01590 | € 1,59 |
| 250 | € 0,01256 | € 3,14 |
| 500 | € 0,01062 | € 5,31 |
| 1 000 | € 0,00914 | € 9,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00677 | € 33,85 |
| 10 000 | € 0,00609 | € 60,90 |
| 15 000 | € 0,00575 | € 86,25 |
| 25 000 | € 0,00540 | € 135,00 |
| 35 000 | € 0,00519 | € 181,65 |
| 50 000 | € 0,00500 | € 250,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |


