
AC0603FR-074R02L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-074R02LTR-ND - Tape & Reel (TR) 13-AC0603FR-074R02LCT-ND - Cut Tape (CT) 13-AC0603FR-074R02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-074R02L |
Description | RES SMD 4.02 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-074R02L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03400 | € 0,34 |
| 25 | € 0,02600 | € 0,65 |
| 50 | € 0,02100 | € 1,05 |
| 100 | € 0,01740 | € 1,74 |
| 250 | € 0,01380 | € 3,45 |
| 500 | € 0,01176 | € 5,88 |
| 1 000 | € 0,01015 | € 10,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00716 | € 35,80 |
| 10 000 | € 0,00646 | € 64,60 |
| 15 000 | € 0,00612 | € 91,80 |
| 25 000 | € 0,00576 | € 144,00 |
| 35 000 | € 0,00555 | € 194,25 |
| 50 000 | € 0,00535 | € 267,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

