
CRCW06034R02FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW06034R02FNEATR-ND - Tape & Reel (TR) 541-CRCW06034R02FNEACT-ND - Cut Tape (CT) 541-CRCW06034R02FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06034R02FNEA |
Description | RES SMD 4.02 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06034R02FNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04000 | € 0,40 |
| 25 | € 0,03040 | € 0,76 |
| 50 | € 0,02520 | € 1,26 |
| 100 | € 0,02090 | € 2,09 |
| 250 | € 0,01676 | € 4,19 |
| 500 | € 0,01440 | € 7,20 |
| 1 000 | € 0,01251 | € 12,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00917 | € 45,85 |
| 10 000 | € 0,00834 | € 83,40 |
| 15 000 | € 0,00793 | € 118,95 |
| 25 000 | € 0,00749 | € 187,25 |
| 35 000 | € 0,00724 | € 253,40 |
| 50 000 | € 0,00701 | € 350,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

