Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0805CRNPO0BN3R9 | |
|---|---|
DigiKey Part Number | 13-CC0805CRNPO0BN3R9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0805CRNPO0BN3R9 |
Description | CAP CER 3.9PF 100V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805CRNPO0BN3R9 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG2A3R9CT | KYOCERA AVX | 8 319 | 478-KGM21BCG2A3R9CT-ND | € 0,18000 | Direct |
| 0805N3R9C101CT | Walsin Technology Corporation | 0 | 1292-0805N3R9C101CTTR-ND | € 0,01114 | Parametric Equivalent |
| GMC21CG3R9C100NT | Cal-Chip Electronics, Inc. | 4 000 | 4713-GMC21CG3R9C100NTCT-ND | € 0,24000 | Parametric Equivalent |
| GMC21CG3R9C100NTD | Cal-Chip Electronics, Inc. | 10 000 | 4713-GMC21CG3R9C100NTDCT-ND | € 0,22000 | Parametric Equivalent |
| VJ0805A3R9CXBCW1BC | Vishay Vitramon | 0 | VJ0805A3R9CXBCW1BC-ND | € 0,03860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01855 | € 74,20 |
| Unit Price without VAT: | € 0,01855 |
|---|---|
| Unit Price with VAT: | € 0,02263 |





