3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG3R9C100NTD

DigiKey Part Number
4713-GMC21CG3R9C100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG3R9C100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG3R9C100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG3R9C100NTD
Description
CAP0805 COG 3.9PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.25pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,13100€ 1,31
50€ 0,09460€ 4,73
100€ 0,08350€ 8,35
500€ 0,06484€ 32,42
1 000€ 0,05908€ 59,08
2 500€ 0,05302€ 132,55
5 000€ 0,04937€ 246,85
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,04637€ 463,70
20 000€ 0,04390€ 878,00
30 000€ 0,04266€ 1 279,80
50 000€ 0,04129€ 2 064,50
70 000€ 0,04049€ 2 834,30
100 000€ 0,03972€ 3 972,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840