
GMC21CG3R9C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG3R9C100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG3R9C100NTCT-ND - Cut Tape (CT) 4713-GMC21CG3R9C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R9C100NT |
Description | CAP0805 COG 3.9PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,13900 | € 1,39 |
| 50 | € 0,10140 | € 5,07 |
| 100 | € 0,08950 | € 8,95 |
| 500 | € 0,06980 | € 34,90 |
| 1 000 | € 0,06370 | € 63,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,05458 | € 218,32 |
| 8 000 | € 0,05120 | € 409,60 |
| 12 000 | € 0,04950 | € 594,00 |
| 20 000 | € 0,04762 | € 952,40 |
| 28 000 | € 0,04652 | € 1 302,56 |
| 40 000 | € 0,04547 | € 1 818,80 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29280 |

