AF0201JR-0743RL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 7 896
Unit Price: € 0,08000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,00542
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,01871
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,01562
Datasheet

Similar


Vishay Dale
In Stock: 486
Unit Price: € 0,08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: € 0,00561
Datasheet

Similar


Panasonic Industry
In Stock: 64 410
Unit Price: € 0,08000
Datasheet

Similar


Panasonic Industry
In Stock: 73 628
Unit Price: € 0,08000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00352
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00419
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,00352
Datasheet
43 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201JR-0743RL

DigiKey Part Number
AF0201JR-0743RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF0201JR-0743RL
Description
RES SMD 43 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201JR-0743RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-0743RLYAGEO7 89613-AC0201FR-0743RLCT-ND€ 0,08000Similar
AC0201JR-0743RLYAGEO0AC0201JR-0743RL-ND€ 0,00542Similar
RC0201DR-0743RLYAGEO0RC0201DR-0743RL-ND€ 0,01871Similar
AF0201FR-0743RLYAGEO0AF0201FR-0743RL-ND€ 0,01562Parametric Equivalent
CRCW020143R0FNEDVishay Dale486541-CRCW020143R0FNEDCT-ND€ 0,08000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,01199€ 119,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,01199
Unit Price with VAT:€ 0,01463